
EEA-FC1A390H | |
|---|---|
DigiKey Part Number | 10-EEA-FC1A390HCT-ND - Cut Tape (CT) 10-EEA-FC1A390HTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEA-FC1A390H |
Description | CAP ALUM 39UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 39 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEA-FC1A390H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 78 mA @ 120 Hz | |
Ripple Current @ High Frequency | 120 mA @ 100 kHz | |
Impedance | 950 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹22.64400 | ₹226.44 |
| 50 | ₹16.60580 | ₹830.29 |
| 100 | ₹14.67680 | ₹1,467.68 |
| 500 | ₹11.35750 | ₹5,678.75 |
| 1,000 | ₹10.30730 | ₹10,307.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹9.26036 | ₹18,520.72 |
| 4,000 | ₹8.54656 | ₹34,186.24 |
| 6,000 | ₹8.18639 | ₹49,118.34 |
| 10,000 | ₹7.78467 | ₹77,846.70 |
| 14,000 | ₹7.54847 | ₹1,05,678.58 |
| 20,000 | ₹7.32032 | ₹1,46,406.40 |