
EEA-GA1A221B | |
|---|---|
DigiKey Part Number | P15784CT-ND - Cut Tape (CT) P15784TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEA-GA1A221B |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEA-GA1A221B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 160 mA @ 120 Hz | |
Ripple Current @ High Frequency | 248 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹50.32000 | ₹50.32 |
| 10 | ₹31.12400 | ₹311.24 |
| 50 | ₹23.05420 | ₹1,152.71 |
| 100 | ₹20.50090 | ₹2,050.09 |
| 500 | ₹16.83684 | ₹8,418.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹15.50615 | ₹15,506.15 |
| 2,000 | ₹13.81296 | ₹27,625.92 |
| 3,000 | ₹13.31069 | ₹39,932.07 |
| 5,000 | ₹12.16487 | ₹60,824.35 |
| 10,000 | ₹11.78803 | ₹1,17,880.30 |