
EEA-GA1A680 | |
|---|---|
DigiKey Part Number | P14479-ND |
Manufacturer | |
Manufacturer Product Number | EEA-GA1A680 |
Description | CAP ALUM 68UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEA-GA1A680 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 116.2 mA @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹20.87400 | ₹208.74 |
| 50 | ₹14.08980 | ₹704.49 |
| 200 | ₹10.69310 | ₹2,138.62 |
| 600 | ₹10.16348 | ₹6,098.09 |
| 1,000 | ₹9.46117 | ₹9,461.17 |
| 2,600 | ₹9.11072 | ₹23,687.87 |
| 5,000 | ₹7.78066 | ₹38,903.30 |