47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEA-GA1C470B

DigiKey Part Number
P15794CT-ND - Cut Tape (CT)
P15794TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEA-GA1C470B
Description
CAP ALUM 47UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEA-GA1C470B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
77 mA @ 120 Hz
Ripple Current @ High Frequency
119.4 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,898
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹33.55000₹33.55
10₹20.50100₹205.01
50₹15.02160₹751.08
100₹13.26970₹1,326.97
500₹10.24300₹5,121.50
1,000₹9.28412₹9,284.12
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₹7.98278₹15,965.56
4,000₹6.83403₹27,336.12
6,000₹6.79978₹40,798.68
10,000₹6.76083₹67,608.30
14,000₹6.73735₹94,322.90
20,000₹6.71433₹1,34,286.60
Manufacturers Standard Package