
EEA-GA1H3R3B | |
|---|---|
DigiKey Part Number | P15836CT-ND - Cut Tape (CT) P15836TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEA-GA1H3R3B |
Description | CAP ALUM 3.3UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEA-GA1H3R3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 22 mA @ 120 Hz | |
Ripple Current @ High Frequency | 34.1 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹16.12100 | ₹161.21 |
| 50 | ₹11.72280 | ₹586.14 |
| 100 | ₹10.31570 | ₹1,031.57 |
| 500 | ₹7.88168 | ₹3,940.84 |
| 1,000 | ₹7.11289 | ₹7,112.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹6.59478 | ₹13,189.56 |
| 4,000 | ₹6.05150 | ₹24,206.00 |
| 6,000 | ₹5.77722 | ₹34,663.32 |
| 10,000 | ₹5.47114 | ₹54,711.40 |
| 14,000 | ₹5.29117 | ₹74,076.38 |
| 20,000 | ₹5.11731 | ₹1,02,346.20 |
| 24,000 | ₹5.03465 | ₹1,20,831.60 |
| 48,000 | ₹4.75478 | ₹2,28,229.44 |
| 50,000 | ₹4.73985 | ₹2,36,992.50 |