
EEA-GA1V220B | |
|---|---|
DigiKey Part Number | P15814CT-ND - Cut Tape (CT) P15814TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEA-GA1V220B |
Description | CAP ALUM 22UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEA-GA1V220B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 108.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹21.34000 | ₹213.40 |
| 50 | ₹15.59940 | ₹779.97 |
| 100 | ₹13.78220 | ₹1,378.22 |
| 500 | ₹10.63252 | ₹5,316.26 |
| 1,000 | ₹9.63823 | ₹9,638.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹8.64860 | ₹17,297.20 |
| 4,000 | ₹7.97300 | ₹31,892.00 |
| 6,000 | ₹7.63178 | ₹45,790.68 |
| 10,000 | ₹7.25146 | ₹72,514.60 |
| 14,000 | ₹7.02782 | ₹98,389.48 |
| 20,000 | ₹6.81176 | ₹1,36,235.20 |