
EEE-0GA101SR | |
|---|---|
DigiKey Part Number | PCE3847TR-ND - Tape & Reel (TR) PCE3847CT-ND - Cut Tape (CT) PCE3847DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-0GA101SR |
Description | CAP ALUM 100UF 20% 4V SMD |
Customer Reference | |
Detailed Description | 100 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-0GA101SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 61 mA @ 120 Hz | |
Ripple Current @ High Frequency | 103.7 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹19.94200 | ₹199.42 |
| 50 | ₹14.59300 | ₹729.65 |
| 100 | ₹12.88760 | ₹1,288.76 |
| 500 | ₹9.91686 | ₹4,958.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹8.81353 | ₹8,813.53 |
| 2,000 | ₹8.04708 | ₹16,094.16 |
| 3,000 | ₹7.65989 | ₹22,979.67 |
| 5,000 | ₹7.22769 | ₹36,138.45 |
| 7,000 | ₹6.97364 | ₹48,815.48 |
| 10,000 | ₹6.72812 | ₹67,281.20 |