
EEE-1AA221XP | |
|---|---|
DigiKey Part Number | PCE3871TR-ND - Tape & Reel (TR) PCE3871CT-ND - Cut Tape (CT) PCE3871DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1AA221XP |
Description | CAP ALUM 220UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1AA221XP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 173 mA @ 120 Hz | |
Ripple Current @ High Frequency | 294.1 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44.73000 | ₹44.73 |
| 10 | ₹27.58300 | ₹275.83 |
| 50 | ₹20.37040 | ₹1,018.52 |
| 100 | ₹18.07810 | ₹1,807.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ₹12.14421 | ₹10,929.79 |
| 1,800 | ₹11.63013 | ₹20,934.23 |
| 2,700 | ₹11.03115 | ₹29,784.10 |
| 4,500 | ₹10.42876 | ₹46,929.42 |
| 6,300 | ₹10.19588 | ₹64,234.04 |
| 9,000 | ₹10.15800 | ₹91,422.00 |
| 10,800 | ₹9.94666 | ₹1,07,423.93 |
| 21,600 | ₹9.61442 | ₹2,07,671.47 |
| 22,500 | ₹9.58449 | ₹2,15,651.03 |