
EEE-1EA100AR | |
|---|---|
DigiKey Part Number | PCE4591TR-ND - Tape & Reel (TR) PCE4591CT-ND - Cut Tape (CT) PCE4591DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1EA100AR |
Description | CAP ALUM 10UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1EA100AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 28 mA @ 120 Hz | |
Ripple Current @ High Frequency | 47.6 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹21.15300 | ₹211.53 |
| 50 | ₹15.52480 | ₹776.24 |
| 100 | ₹13.71700 | ₹1,371.70 |
| 500 | ₹10.60084 | ₹5,300.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹9.79944 | ₹9,799.44 |
| 2,000 | ₹7.98278 | ₹15,965.56 |
| 3,000 | ₹7.64436 | ₹22,933.08 |
| 5,000 | ₹7.30243 | ₹36,512.15 |
| 7,000 | ₹7.12780 | ₹49,894.60 |
| 10,000 | ₹6.95466 | ₹69,546.60 |