
EEE-1EA221UP | |
|---|---|
DigiKey Part Number | PCE3902TR-ND - Tape & Reel (TR) PCE3902CT-ND - Cut Tape (CT) PCE3902DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1EA221UP |
Description | CAP ALUM 220UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1EA221UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 230 mA @ 120 Hz | |
Ripple Current @ High Frequency | 391 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.03000 | ₹68.03 |
| 10 | ₹42.77200 | ₹427.72 |
| 50 | ₹32.03740 | ₹1,601.87 |
| 100 | ₹28.62670 | ₹2,862.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹22.33296 | ₹11,166.48 |
| 1,000 | ₹20.51397 | ₹20,513.97 |
| 1,500 | ₹19.59515 | ₹29,392.73 |
| 2,500 | ₹18.57085 | ₹46,427.12 |
| 3,500 | ₹17.96866 | ₹62,890.31 |
| 5,000 | ₹17.38683 | ₹86,934.15 |