
EEE-1HA220P | |
|---|---|
DigiKey Part Number | PCE3918TR-ND - Tape & Reel (TR) PCE3918CT-ND - Cut Tape (CT) PCE3918DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1HA220P |
Description | CAP ALUM 22UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1HA220P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 204 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹51.25000 | ₹51.25 |
| 10 | ₹31.68300 | ₹316.83 |
| 50 | ₹23.50160 | ₹1,175.08 |
| 100 | ₹20.91090 | ₹2,091.09 |
| 500 | ₹16.43428 | ₹8,217.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹15.17907 | ₹15,179.07 |
| 2,000 | ₹13.57021 | ₹27,140.42 |
| 3,000 | ₹13.21005 | ₹39,630.15 |
| 5,000 | ₹12.82966 | ₹64,148.30 |
| 7,000 | ₹12.26581 | ₹85,860.67 |
| 10,000 | ₹11.69242 | ₹1,16,924.20 |
| 12,000 | ₹11.67248 | ₹1,40,069.76 |
| 24,000 | ₹11.25132 | ₹2,70,031.68 |
| 25,000 | ₹11.21840 | ₹2,80,460.00 |