
EEE-1HA221P | |
|---|---|
DigiKey Part Number | PCE3921TR-ND - Tape & Reel (TR) PCE3921CT-ND - Cut Tape (CT) PCE3921DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1HA221P |
Description | CAP ALUM 220UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1HA221P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 510 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹74.55000 | ₹74.55 |
| 10 | ₹46.96600 | ₹469.66 |
| 50 | ₹35.33620 | ₹1,766.81 |
| 100 | ₹31.65530 | ₹3,165.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹25.78642 | ₹12,893.21 |
| 1,000 | ₹23.74472 | ₹23,744.72 |
| 1,500 | ₹22.71378 | ₹34,070.67 |
| 2,500 | ₹21.56398 | ₹53,909.95 |
| 3,500 | ₹20.88804 | ₹73,108.14 |
| 5,000 | ₹20.23497 | ₹1,01,174.85 |
| 6,000 | ₹19.92441 | ₹1,19,546.46 |
| 12,000 | ₹18.87327 | ₹2,26,479.24 |
| 12,500 | ₹18.81731 | ₹2,35,216.38 |