
EEE-1HA470UAP | |
|---|---|
DigiKey Part Number | PCE4621TR-ND - Tape & Reel (TR) PCE4621CT-ND - Cut Tape (CT) PCE4621DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1HA470UAP |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1HA470UAP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 187 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-1HA470UP | Panasonic Industry | 5,151 | PCE3928CT-ND | ₹65.21000 | Direct |
| EEE-1JA470UP | Panasonic Industry | 5,975 | PCE3946CT-ND | ₹69.94000 | Direct |
| EEE-FK1J470P | Panasonic Industry | 10,630 | PCE3823CT-ND | ₹86.95000 | Direct |
| EEE-TG1H470UP | Panasonic Industry | 1,475 | PCE4080CT-ND | ₹114.36000 | Direct |
| EEE-TG1J470UP | Panasonic Industry | 35 | PCE4093CT-ND | ₹114.36000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹71.83000 | ₹71.83 |
| 10 | ₹44.98700 | ₹449.87 |
| 50 | ₹33.72120 | ₹1,686.06 |
| 100 | ₹30.15810 | ₹3,015.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹23.56890 | ₹11,784.45 |
| 1,000 | ₹21.66453 | ₹21,664.53 |
| 1,500 | ₹20.70273 | ₹31,054.09 |
| 2,500 | ₹19.63010 | ₹49,075.25 |
| 3,500 | ₹18.99948 | ₹66,498.18 |
| 5,000 | ₹18.38994 | ₹91,949.70 |