
EEE-1VA101AP | |
|---|---|
DigiKey Part Number | PCE4631TR-ND - Tape & Reel (TR) PCE4631CT-ND - Cut Tape (CT) PCE4631DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1VA101AP |
Description | CAP ALUM 100UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1VA101AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
Ripple Current @ High Frequency | 357 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹79.21000 | ₹79.21 |
| 10 | ₹50.13400 | ₹501.34 |
| 50 | ₹37.74040 | ₹1,887.02 |
| 100 | ₹33.81720 | ₹3,381.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹26.56360 | ₹13,281.80 |
| 1,000 | ₹24.47344 | ₹24,473.44 |
| 1,500 | ₹23.41702 | ₹35,125.53 |
| 2,500 | ₹22.23977 | ₹55,599.43 |
| 3,500 | ₹21.54780 | ₹75,417.30 |
| 5,000 | ₹20.87907 | ₹1,04,395.35 |