
EEE-1VA101UAP | |
|---|---|
DigiKey Part Number | PCE4632TR-ND - Tape & Reel (TR) PCE4632CT-ND - Cut Tape (CT) PCE4632DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1VA101UAP |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1VA101UAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 238 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹70.82000 | ₹70.82 |
| 10 | ₹44.35700 | ₹443.57 |
| 50 | ₹33.24880 | ₹1,662.44 |
| 100 | ₹29.73570 | ₹2,973.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹23.23872 | ₹11,619.36 |
| 1,000 | ₹21.36103 | ₹21,361.03 |
| 1,500 | ₹20.41271 | ₹30,619.07 |
| 2,500 | ₹19.35510 | ₹48,387.75 |
| 3,500 | ₹18.73331 | ₹65,566.58 |
| 5,000 | ₹18.13232 | ₹90,661.60 |