
EEE-1VA4R7NR | |
|---|---|
DigiKey Part Number | PCE4296TR-ND - Tape & Reel (TR) PCE4296CT-ND - Cut Tape (CT) PCE4296DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1VA4R7NR |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1VA4R7NR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 22 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 37.4 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Bi-Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.80000 | ₹43.80 |
| 10 | ₹27.11700 | ₹271.17 |
| 50 | ₹19.97900 | ₹998.95 |
| 100 | ₹17.71470 | ₹1,771.47 |
| 500 | ₹13.81202 | ₹6,906.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹12.34621 | ₹12,346.21 |
| 2,000 | ₹11.33794 | ₹22,675.88 |
| 3,000 | ₹10.82883 | ₹32,486.49 |
| 5,000 | ₹10.26127 | ₹51,306.35 |
| 7,000 | ₹9.92750 | ₹69,492.50 |
| 10,000 | ₹9.60496 | ₹96,049.60 |