
EEE-FC1E680AP | |
|---|---|
DigiKey Part Number | PCE4356TR-ND - Tape & Reel (TR) PCE4356CT-ND - Cut Tape (CT) PCE4356DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1E680AP |
Description | CAP ALUM 68UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 68 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1E680AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 337.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 300 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1J680UP | Panasonic Industry | 3,128 | PCE4307CT-ND | ₹85.73000 | Upgrade |
| EEE-FC1E680P | Panasonic Industry | 10 | PCE4010CT-ND | ₹82.00000 | Parametric Equivalent |
| UWG1E680MNL1GS | Nichicon | 500 | 493-6315-1-ND | ₹83.87000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹89.46000 | ₹89.46 |
| 10 | ₹56.37800 | ₹563.78 |
| 50 | ₹42.62320 | ₹2,131.16 |
| 100 | ₹38.28080 | ₹3,828.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹30.22208 | ₹15,111.04 |
| 1,000 | ₹27.90268 | ₹27,902.68 |
| 1,500 | ₹26.73258 | ₹40,098.87 |
| 2,500 | ₹25.42748 | ₹63,568.70 |
| 3,500 | ₹24.66048 | ₹86,311.68 |
| 5,000 | ₹23.91917 | ₹1,19,595.85 |