
EEE-FK0J471GP | |
|---|---|
DigiKey Part Number | PCE4308TR-ND - Tape & Reel (TR) PCE4308CT-ND - Cut Tape (CT) PCE4308DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK0J471GP |
Description | CAP ALUM 470UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK0J471GP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹106.23000 | ₹106.23 |
| 10 | ₹67.46700 | ₹674.67 |
| 50 | ₹51.40140 | ₹2,570.07 |
| 100 | ₹46.31340 | ₹4,631.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹36.85134 | ₹18,425.67 |
| 1,000 | ₹34.13776 | ₹34,137.76 |
| 1,500 | ₹32.76793 | ₹49,151.89 |
| 2,500 | ₹31.24079 | ₹78,101.98 |
| 3,500 | ₹30.34323 | ₹1,06,201.30 |
| 5,000 | ₹29.47585 | ₹1,47,379.25 |