
EEE-FK1A220AR | |
|---|---|
DigiKey Part Number | PCE4384TR-ND - Tape & Reel (TR) PCE4384CT-ND - Cut Tape (CT) PCE4384DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1A220AR |
Description | CAP ALUM 22UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1A220AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 58.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 100 kHz | |
Impedance | 1.35 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.80000 | ₹43.80 |
| 10 | ₹26.93100 | ₹269.31 |
| 50 | ₹19.88580 | ₹994.29 |
| 100 | ₹17.63080 | ₹1,763.08 |
| 500 | ₹13.73934 | ₹6,869.67 |
| 1,000 | ₹12.51022 | ₹12,510.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹11.27737 | ₹22,554.74 |
| 4,000 | ₹10.44242 | ₹41,769.68 |
| 6,000 | ₹10.02122 | ₹60,127.32 |
| 10,000 | ₹9.55147 | ₹95,514.70 |
| 14,000 | ₹9.27540 | ₹1,29,855.60 |
| 20,000 | ₹9.00866 | ₹1,80,173.20 |