
EEE-FK1C332AM | |
|---|---|
DigiKey Part Number | PCE4843TR-ND - Tape & Reel (TR) PCE4843CT-ND - Cut Tape (CT) PCE4843DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C332AM |
Description | CAP ALUM 3300UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C332AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.35 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Impedance | 35 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹233.90000 | ₹233.90 |
| 10 | ₹154.78200 | ₹1,547.82 |
| 50 | ₹122.01780 | ₹6,100.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ₹101.14032 | ₹12,642.54 |
| 250 | ₹96.72708 | ₹24,181.77 |
| 375 | ₹96.22760 | ₹36,085.35 |
| 625 | ₹91.97384 | ₹57,483.65 |
| 875 | ₹90.98149 | ₹79,608.80 |
| 1,250 | ₹88.34107 | ₹1,10,426.34 |
| 1,500 | ₹87.08605 | ₹1,30,629.07 |
| 3,000 | ₹82.83707 | ₹2,48,511.21 |
| 3,125 | ₹82.61081 | ₹2,58,158.78 |