330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1E331GV

DigiKey Part Number
10-EEE-FK1E331GVTR-ND - Tape & Reel (TR)
10-EEE-FK1E331GVCT-ND - Cut Tape (CT)
10-EEE-FK1E331GVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1E331GV
Description
CAP ALUM 330UF 20% 25V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1E331GV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 676
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹144.44000₹144.44
10₹86.10400₹861.04
50₹72.12600₹3,606.30
100₹65.40730₹6,540.73
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹54.86792₹27,433.96
1,000₹49.26371₹49,263.71
1,500₹47.88207₹71,823.10
2,500₹46.48006₹1,16,200.15
3,500₹45.66221₹1,59,817.74
5,000₹44.78556₹2,23,927.80
6,000₹43.96811₹2,63,808.66
12,000₹42.31576₹5,07,789.12
12,500₹42.21415₹5,27,676.88
Manufacturers Standard Package