
EEE-FK1H102AV | |
|---|---|
DigiKey Part Number | P124694TR-ND - Tape & Reel (TR) P124694CT-ND - Cut Tape (CT) P124694DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1H102AV |
Description | CAP ALUM 1000UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 73mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1H102AV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 73mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.2075 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.61 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.673" (17.10mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹287.01000 | ₹287.01 |
| 10 | ₹192.24300 | ₹1,922.43 |
| 50 | ₹152.89960 | ₹7,644.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ₹139.55536 | ₹17,444.42 |
| 250 | ₹129.64408 | ₹32,411.02 |
| 375 | ₹124.64061 | ₹46,740.23 |
| 625 | ₹119.06486 | ₹74,415.54 |
| 875 | ₹115.78600 | ₹1,01,312.75 |
| 1,250 | ₹112.62013 | ₹1,40,775.16 |
| 1,500 | ₹111.11437 | ₹1,66,671.55 |
| 3,000 | ₹106.01927 | ₹3,18,057.81 |
| 3,125 | ₹105.74747 | ₹3,30,460.84 |