
EEE-FK1H221GV | |
|---|---|
DigiKey Part Number | 10-EEE-FK1H221GVTR-ND - Tape & Reel (TR) 10-EEE-FK1H221GVCT-ND - Cut Tape (CT) 10-EEE-FK1H221GVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1H221GV |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1H221GV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 180mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 502.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹160.28000 | ₹160.28 |
| 10 | ₹104.18200 | ₹1,041.82 |
| 50 | ₹80.71780 | ₹4,035.89 |
| 100 | ₹73.29080 | ₹7,329.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹59.41166 | ₹29,705.83 |
| 1,000 | ₹55.46338 | ₹55,463.38 |
| 1,500 | ₹53.47137 | ₹80,207.06 |
| 2,500 | ₹51.25081 | ₹1,28,127.03 |
| 3,500 | ₹49.94557 | ₹1,74,809.49 |
| 5,000 | ₹48.68521 | ₹2,43,426.05 |