
EEE-FK1J151AQ | |
|---|---|
DigiKey Part Number | PCE4852TR-ND - Tape & Reel (TR) PCE4852CT-ND - Cut Tape (CT) PCE4852DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1J151AQ |
Description | CAP ALUM 150UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1J151AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 600 mA @ 120 Hz | |
Ripple Current @ High Frequency | 800 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹172.39000 | ₹172.39 |
| 10 | ₹112.56900 | ₹1,125.69 |
| 50 | ₹87.46440 | ₹4,373.22 |
| 100 | ₹79.54360 | ₹7,954.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹71.60410 | ₹14,320.82 |
| 400 | ₹66.21565 | ₹26,486.26 |
| 600 | ₹63.49693 | ₹38,098.16 |
| 1,000 | ₹60.46560 | ₹60,465.60 |
| 1,400 | ₹58.68389 | ₹82,157.45 |
| 2,000 | ₹56.96181 | ₹1,13,923.62 |