
EEE-FK1J151AQ | |
|---|---|
DigiKey Part Number | PCE4852TR-ND - Tape & Reel (TR) PCE4852CT-ND - Cut Tape (CT) PCE4852DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1J151AQ |
Description | CAP ALUM 150UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1J151AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 600 mA @ 120 Hz | |
Ripple Current @ High Frequency | 800 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹166.80000 | ₹166.80 |
| 10 | ₹83.40100 | ₹834.01 |
| 50 | ₹69.96400 | ₹3,498.20 |
| 100 | ₹62.70490 | ₹6,270.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹62.00130 | ₹12,400.26 |
| 400 | ₹60.12360 | ₹24,049.44 |
| 600 | ₹58.69320 | ₹35,215.92 |
| 1,000 | ₹57.22832 | ₹57,228.32 |
| 1,400 | ₹56.49069 | ₹79,086.97 |
| 2,000 | ₹56.29040 | ₹1,12,580.80 |
| 2,400 | ₹55.66310 | ₹1,33,591.44 |
| 4,800 | ₹53.37286 | ₹2,56,189.73 |
| 5,000 | ₹53.22505 | ₹2,66,125.25 |