
EEE-FK1K101AQ | |
|---|---|
DigiKey Part Number | PCE4856TR-ND - Tape & Reel (TR) PCE4856CT-ND - Cut Tape (CT) PCE4856DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1K101AQ |
Description | CAP ALUM 100UF 20% 80V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1K101AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 375 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Impedance | 320 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹166.80000 | ₹166.80 |
| 10 | ₹98.40400 | ₹984.04 |
| 50 | ₹84.25880 | ₹4,212.94 |
| 100 | ₹76.61750 | ₹7,661.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹71.60410 | ₹14,320.82 |
| 400 | ₹66.21565 | ₹26,486.26 |
| 600 | ₹63.49693 | ₹38,098.16 |
| 1,000 | ₹60.46560 | ₹60,465.60 |
| 1,400 | ₹58.68389 | ₹82,157.45 |
| 2,000 | ₹56.96181 | ₹1,13,923.62 |