Similar

EEE-FK1V222SM | |
|---|---|
DigiKey Part Number | P122502TR-ND - Tape & Reel (TR) P122502CT-ND - Cut Tape (CT) P122502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V222SM |
Description | CAP ALUM 2200UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V222SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.545 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.06 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹292.60000 | ₹292.60 |
| 10 | ₹195.69100 | ₹1,956.91 |
| 50 | ₹155.50880 | ₹7,775.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ₹136.67032 | ₹17,083.79 |
| 250 | ₹126.92304 | ₹31,730.76 |
| 375 | ₹122.00160 | ₹45,750.60 |
| 625 | ₹116.51680 | ₹72,823.00 |
| 875 | ₹113.29074 | ₹99,129.40 |
| 1,250 | ₹110.17567 | ₹1,37,719.59 |
