EEE-FK2A220V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 1,000
Unit Price: ₹94.12000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 6,377
Unit Price: ₹82.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 91
Unit Price: ₹87.59000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3,516
Unit Price: ₹83.87000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 477
Unit Price: ₹137.92000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 6
Unit Price: ₹438.91000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 500
Unit Price: ₹147.23000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3,307
Unit Price: ₹54.05000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 53,719
Unit Price: ₹49.39000
Datasheet
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK2A220V

DigiKey Part Number
P124726TR-ND - Tape & Reel (TR)
P124726CT-ND - Cut Tape (CT)
P124726DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK2A220V
Description
CAP ALUM 22UF 20% 100V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK2A220V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
1.3Ohm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
97.5 mA @ 120 Hz
Ripple Current @ High Frequency
130 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹150.03000₹150.03
10₹97.47300₹974.73
50₹75.44340₹3,772.17
100₹68.47310₹6,847.31
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹57.54608₹28,773.04
1,000₹53.69564₹53,695.64
1,500₹51.75240₹77,628.60
2,500₹49.58614₹1,23,965.35
3,500₹48.31321₹1,69,096.23
5,000₹47.08372₹2,35,418.60
6,000₹46.49904₹2,78,994.24
12,000₹44.52062₹5,34,247.44
12,500₹44.41528₹5,55,191.00
Manufacturers Standard Package