
EEE-FN1A560UR | |
|---|---|
DigiKey Part Number | 10-EEE-FN1A560URTR-ND - Tape & Reel (TR) 10-EEE-FN1A560URCT-ND - Cut Tape (CT) 10-EEE-FN1A560URDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1A560UR |
Description | CAP ALUM 56UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.35Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1A560UR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 1.35Ohm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 58.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹26.74400 | ₹267.44 |
| 50 | ₹19.71820 | ₹985.91 |
| 100 | ₹17.47240 | ₹1,747.24 |
| 500 | ₹13.61448 | ₹6,807.24 |
| 1,000 | ₹12.39467 | ₹12,394.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹11.17067 | ₹22,341.34 |
| 4,000 | ₹10.34225 | ₹41,369.00 |
| 6,000 | ₹9.92415 | ₹59,544.90 |
| 10,000 | ₹9.45791 | ₹94,579.10 |
| 14,000 | ₹9.18388 | ₹1,28,574.32 |
| 20,000 | ₹8.91911 | ₹1,78,382.20 |