
EEE-FN1E331V | |
|---|---|
DigiKey Part Number | 10-EEE-FN1E331VTR-ND - Tape & Reel (TR) 10-EEE-FN1E331VCT-ND - Cut Tape (CT) 10-EEE-FN1E331VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1E331V |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1E331V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹137.92000 | ₹137.92 |
| 10 | ₹89.27200 | ₹892.72 |
| 50 | ₹68.82720 | ₹3,441.36 |
| 100 | ₹62.36010 | ₹6,236.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹52.21584 | ₹26,107.92 |
| 1,000 | ₹48.64589 | ₹48,645.89 |
| 1,500 | ₹46.84460 | ₹70,266.90 |
| 2,500 | ₹44.83700 | ₹1,12,092.50 |
| 3,500 | ₹43.65658 | ₹1,52,798.03 |
| 5,000 | ₹42.51667 | ₹2,12,583.35 |
| 6,000 | ₹41.97486 | ₹2,51,849.16 |
| 12,000 | ₹40.14049 | ₹4,81,685.88 |
| 12,500 | ₹40.04277 | ₹5,00,534.62 |