
EEE-FN1H470XV | |
|---|---|
DigiKey Part Number | 10-EEE-FN1H470XVTR-ND - Tape & Reel (TR) 10-EEE-FN1H470XVCT-ND - Cut Tape (CT) 10-EEE-FN1H470XVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1H470XV |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 680mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1H470XV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 680mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 126.75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 195 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.327" (8.30mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹122.07000 | ₹122.07 |
| 10 | ₹78.36900 | ₹783.69 |
| 50 | ₹60.01180 | ₹3,000.59 |
| 100 | ₹54.22490 | ₹5,422.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ₹40.76577 | ₹36,689.19 |
| 1,800 | ₹38.12550 | ₹68,625.90 |
| 2,700 | ₹36.79363 | ₹99,342.80 |
| 4,500 | ₹35.30880 | ₹1,58,889.60 |
| 6,300 | ₹34.43637 | ₹2,16,949.13 |
| 9,000 | ₹33.59335 | ₹3,02,340.15 |