
EEE-FN1V101XL | |
|---|---|
DigiKey Part Number | 10-EEE-FN1V101XLTR-ND - Tape & Reel (TR) 10-EEE-FN1V101XLCT-ND - Cut Tape (CT) 10-EEE-FN1V101XLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1V101XL |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1V101XL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 182 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 340mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹65.23000 | ₹65.23 |
| 10 | ₹40.72200 | ₹407.22 |
| 50 | ₹30.43460 | ₹1,521.73 |
| 100 | ₹27.17300 | ₹2,717.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ₹19.66224 | ₹17,696.02 |
| 1,800 | ₹18.17282 | ₹32,711.08 |
| 2,700 | ₹17.42095 | ₹47,036.57 |
| 4,500 | ₹16.58276 | ₹74,622.42 |
| 6,300 | ₹16.09012 | ₹1,01,367.76 |
| 9,000 | ₹15.61394 | ₹1,40,525.46 |