
EEE-FN1V331UV | |
|---|---|
DigiKey Part Number | 10-EEE-FN1V331UVTR-ND - Tape & Reel (TR) 10-EEE-FN1V331UVCT-ND - Cut Tape (CT) 10-EEE-FN1V331UVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1V331UV |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1V331UV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹146.30000 | ₹146.30 |
| 10 | ₹94.77000 | ₹947.70 |
| 50 | ₹73.22560 | ₹3,661.28 |
| 100 | ₹66.43230 | ₹6,643.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹55.76250 | ₹27,881.25 |
| 1,000 | ₹52.00431 | ₹52,004.31 |
| 1,500 | ₹50.10797 | ₹75,161.96 |
| 2,500 | ₹47.99452 | ₹1,19,986.30 |
| 3,500 | ₹46.75248 | ₹1,63,633.68 |
| 5,000 | ₹45.55267 | ₹2,27,763.35 |
| 6,000 | ₹44.98213 | ₹2,69,892.78 |
| 12,000 | ₹43.05131 | ₹5,16,615.72 |
| 12,500 | ₹42.94846 | ₹5,36,855.75 |