
EEE-FP1A220AR | |
|---|---|
DigiKey Part Number | PCE4519TR-ND - Tape & Reel (TR) PCE4519CT-ND - Cut Tape (CT) PCE4519DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1A220AR |
Description | CAP ALUM 22UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 850mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1A220AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 850mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 104 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.66000 | ₹45.66 |
| 10 | ₹28.23500 | ₹282.35 |
| 50 | ₹20.85500 | ₹1,042.75 |
| 100 | ₹18.52540 | ₹1,852.54 |
| 500 | ₹14.48484 | ₹7,242.42 |
| 1,000 | ₹13.21005 | ₹13,210.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹12.38069 | ₹24,761.38 |
| 4,000 | ₹9.76147 | ₹39,045.88 |
| 6,000 | ₹9.37638 | ₹56,258.28 |
| 10,000 | ₹8.98751 | ₹89,875.10 |
| 14,000 | ₹8.95817 | ₹1,25,414.38 |
| 20,000 | ₹8.92936 | ₹1,78,587.20 |
| 24,000 | ₹8.91545 | ₹2,13,970.80 |
| 48,000 | ₹8.86735 | ₹4,25,632.80 |
| 50,000 | ₹8.86475 | ₹4,43,237.50 |