100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FTH101XAL

DigiKey Part Number
10-EEE-FTH101XALTR-ND - Tape & Reel (TR)
10-EEE-FTH101XALCT-ND - Cut Tape (CT)
10-EEE-FTH101XALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FTH101XAL
Description
CAP ALUM 100UF 20% 50V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FTH101XAL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
227.5 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
350 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
340mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,649
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹93.19000₹93.19
10₹59.17300₹591.73
50₹44.82240₹2,241.12
100₹40.29360₹4,029.36
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900₹29.79984₹26,819.86
1,800₹27.73216₹49,917.89
2,700₹26.68881₹72,059.79
4,500₹25.52530₹1,14,863.85
6,300₹24.84147₹1,56,501.26
9,000₹24.18094₹2,17,628.46
Manufacturers Standard Package