
EEE-HA1E4R7AR | |
|---|---|
DigiKey Part Number | PCE4667TR-ND - Tape & Reel (TR) PCE4667CT-ND - Cut Tape (CT) PCE4667DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1E4R7AR |
Description | CAP ALUM 4.7UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1E4R7AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 22 mA @ 120 Hz | |
Ripple Current @ High Frequency | 37.4 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹21.34000 | ₹213.40 |
| 50 | ₹15.59940 | ₹779.97 |
| 100 | ₹13.78220 | ₹1,378.22 |
| 500 | ₹10.63252 | ₹5,316.26 |
| 1,000 | ₹9.63823 | ₹9,638.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹8.64860 | ₹17,297.20 |
| 4,000 | ₹7.97300 | ₹31,892.00 |
| 6,000 | ₹7.63178 | ₹45,790.68 |
| 10,000 | ₹7.25146 | ₹72,514.60 |
| 14,000 | ₹7.02782 | ₹98,389.48 |
| 20,000 | ₹6.81176 | ₹1,36,235.20 |