
EEE-HB1E100AR | |
|---|---|
DigiKey Part Number | PCE4751TR-ND - Tape & Reel (TR) PCE4751CT-ND - Cut Tape (CT) PCE4751DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB1E100AR |
Description | CAP ALUM 10UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1E100AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 28 mA @ 120 Hz | |
Ripple Current @ High Frequency | 47.6 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.00000 | ₹41.00 |
| 10 | ₹25.16000 | ₹251.60 |
| 50 | ₹18.50680 | ₹925.34 |
| 100 | ₹16.38210 | ₹1,638.21 |
| 500 | ₹12.73108 | ₹6,365.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹11.36403 | ₹11,364.03 |
| 2,000 | ₹10.42146 | ₹20,842.92 |
| 3,000 | ₹9.94512 | ₹29,835.36 |
| 5,000 | ₹9.41421 | ₹47,071.05 |
| 7,000 | ₹9.10201 | ₹63,714.07 |
| 10,000 | ₹8.80030 | ₹88,003.00 |