EEE-HB1H470P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₹88.53000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 10,612
Unit Price: ₹93.19000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 701
Unit Price: ₹110.89000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3,897
Unit Price: ₹122.07000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 709
Unit Price: ₹122.07000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3,522
Unit Price: ₹123.94000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 484
Unit Price: ₹93.19000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₹27.95394
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₹95.98000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₹59.13770
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₹64.55926
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 501
Unit Price: ₹130.46000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹45.04984
Datasheet

Parametric Equivalent


Nichicon
In Stock: 14,153
Unit Price: ₹73.62000
Datasheet
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HB1H470P

DigiKey Part Number
10-EEE-HB1H470PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEE-HB1H470P
Description
CAP ALUM 47UF 20% 50V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HB1H470P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Ripple Current @ High Frequency
170 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹30.93682₹30,936.82