
EEE-HB1H4R7R | |
|---|---|
DigiKey Part Number | PCE4147TR-ND - Tape & Reel (TR) PCE4147CT-ND - Cut Tape (CT) PCE4147DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB1H4R7R |
Description | CAP ALUM 4.7UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1H4R7R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 23 mA @ 120 Hz | |
Ripple Current @ High Frequency | 39.1 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹21.89900 | ₹218.99 |
| 50 | ₹16.06520 | ₹803.26 |
| 100 | ₹14.21090 | ₹1,421.09 |
| 500 | ₹10.99408 | ₹5,497.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹9.15925 | ₹9,159.25 |
| 2,000 | ₹8.27771 | ₹16,555.42 |
| 3,000 | ₹7.93820 | ₹23,814.60 |
| 5,000 | ₹7.59485 | ₹37,974.25 |
| 7,000 | ₹7.37088 | ₹51,596.16 |
| 10,000 | ₹7.14848 | ₹71,484.80 |
| 12,000 | ₹7.08656 | ₹85,038.72 |
| 24,000 | ₹7.04012 | ₹1,68,962.88 |
| 25,000 | ₹6.98955 | ₹1,74,738.75 |