
EEE-NZ1H3R3R | |
|---|---|
DigiKey Part Number | PCE4305TR-ND - Tape & Reel (TR) PCE4305CT-ND - Cut Tape (CT) PCE4305DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-NZ1H3R3R |
Description | CAP ALUM 3.3UF 20% 50V SMD |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-NZ1H3R3R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 21 mA @ 120 Hz | |
Ripple Current @ High Frequency | 35.7 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.80000 | ₹43.80 |
| 10 | ₹27.11700 | ₹271.17 |
| 50 | ₹19.97900 | ₹998.95 |
| 100 | ₹17.71470 | ₹1,771.47 |
| 500 | ₹13.81202 | ₹6,906.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹12.34621 | ₹12,346.21 |
| 2,000 | ₹11.33794 | ₹22,675.88 |
| 3,000 | ₹10.82883 | ₹32,486.49 |
| 5,000 | ₹10.26127 | ₹51,306.35 |
| 7,000 | ₹9.92750 | ₹69,492.50 |
| 10,000 | ₹9.60496 | ₹96,049.60 |