220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm @ 100kHz 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TG1A221UP

DigiKey Part Number
PCE4038TR-ND - Tape & Reel (TR)
PCE4038CT-ND - Cut Tape (CT)
PCE4038DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-TG1A221UP
Description
CAP ALUM 220UF 20% 10V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm @ 100kHz 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-TG1A221UP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
1Ohm @ 100kHz
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
65 mA @ 120 Hz
Ripple Current @ High Frequency
100 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.244" (6.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 439
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹95.98000₹95.98
10₹60.66400₹606.64
50₹46.03380₹2,301.69
100₹41.39320₹4,139.32
500₹33.40346₹16,701.73
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹30.31620₹30,316.20
2,000₹28.25959₹56,519.18
3,000₹27.22212₹81,666.36
5,000₹26.06562₹1,30,328.10
7,000₹25.38600₹1,77,702.00
10,000₹24.72924₹2,47,292.40
Manufacturers Standard Package