
EEE-TG1H470UP | |
|---|---|
DigiKey Part Number | PCE4080TR-ND - Tape & Reel (TR) PCE4080CT-ND - Cut Tape (CT) PCE4080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TG1H470UP |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 750mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TG1H470UP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 86.45 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 133 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 750mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50THV47M8X10.5 | Rubycon | 4,925 | 1189-2058-1-ND | ₹1,264.00000 | Upgrade |
| UCJ1H470MCL1GS | Nichicon | 584 | 493-9401-1-ND | ₹1,686.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹114.36000 | ₹114.36 |
| 10 | ₹72.86700 | ₹728.67 |
| 50 | ₹55.62860 | ₹2,781.43 |
| 100 | ₹50.18480 | ₹5,018.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹40.03822 | ₹20,019.11 |
| 1,000 | ₹37.13203 | ₹37,132.03 |
| 1,500 | ₹35.66555 | ₹53,498.33 |
| 2,500 | ₹34.03003 | ₹85,075.07 |
| 3,500 | ₹33.06878 | ₹1,15,740.73 |
| 5,000 | ₹32.14002 | ₹1,60,700.10 |