470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TK1C471AQ

DigiKey Part Number
PCE4878TR-ND - Tape & Reel (TR)
PCE4878CT-ND - Cut Tape (CT)
PCE4878DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-TK1C471AQ
Description
CAP ALUM 470UF 20% 16V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-TK1C471AQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
120mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
600 mA @ 120 Hz
Ripple Current @ High Frequency
800 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
0.531" L x 0.531" W (13.50mm x 13.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 315
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹193.83000₹193.83
10₹126.91900₹1,269.19
50₹99.26180₹4,963.09
100₹88.12600₹8,812.60
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200₹84.83190₹16,966.38
400₹78.67228₹31,468.91
600₹75.56297₹45,337.78
1,000₹72.09614₹72,096.14
1,400₹70.05856₹98,081.98
2,000₹68.09008₹1,36,180.16
Manufacturers Standard Package