
EEE-TK1H221AQ | |
|---|---|
DigiKey Part Number | PCE4898TR-ND - Tape & Reel (TR) PCE4898CT-ND - Cut Tape (CT) PCE4898DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TK1H221AQ |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 230mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TK1H221AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 230mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹200.35000 | ₹200.35 |
| 10 | ₹131.76500 | ₹1,317.65 |
| 50 | ₹103.04500 | ₹5,152.25 |
| 100 | ₹93.96880 | ₹9,396.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹84.83190 | ₹16,966.38 |
| 400 | ₹78.67228 | ₹31,468.91 |
| 600 | ₹75.56297 | ₹45,337.78 |
| 1,000 | ₹72.09614 | ₹72,096.14 |
| 1,400 | ₹70.05856 | ₹98,081.98 |
| 2,000 | ₹68.09008 | ₹1,36,180.16 |