
EEF-CX0G271R | |
|---|---|
DigiKey Part Number | PCE5054TR-ND - Tape & Reel (TR) PCE5054CT-ND - Cut Tape (CT) PCE5054DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CX0G271R |
Description | CAP ALUM POLY 270UF 20% 4V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-CX0G271R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹187.30000 | ₹187.30 |
| 10 | ₹122.81900 | ₹1,228.19 |
| 50 | ₹95.75800 | ₹4,787.90 |
| 100 | ₹87.22210 | ₹8,722.21 |
| 500 | ₹72.51734 | ₹36,258.67 |
| 1,000 | ₹67.89066 | ₹67,890.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₹60.29693 | ₹2,11,039.26 |
| 7,000 | ₹57.60053 | ₹4,03,203.71 |
| 10,500 | ₹56.24112 | ₹5,90,531.76 |