
EEU-EB1A471B | |
|---|---|
DigiKey Part Number | 10-EEU-EB1A471BCT-ND - Cut Tape (CT) 10-EEU-EB1A471BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1A471B |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1A471B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 278 mA @ 120 Hz | |
Ripple Current @ High Frequency | 361.4 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.03000 | ₹68.03 |
| 10 | ₹42.49300 | ₹424.93 |
| 50 | ₹32.18640 | ₹1,609.32 |
| 100 | ₹28.78520 | ₹2,878.52 |
| 500 | ₹22.91630 | ₹11,458.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹21.46633 | ₹21,466.33 |
| 2,000 | ₹19.89894 | ₹39,797.88 |