470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EB1A471SB

DigiKey Part Number
10-EEU-EB1A471SBCT-ND - Cut Tape (CT)
10-EEU-EB1A471SBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-EB1A471SB
Description
CAP ALUM 470UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EB1A471SB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Ripple Current @ High Frequency
234 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,104
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹55.91000₹55.91
10₹34.75800₹347.58
50₹25.81260₹1,290.63
100₹22.98900₹2,298.90
500₹18.10976₹9,054.88
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹16.26562₹16,265.62
2,000₹15.00761₹30,015.22
3,000₹14.37301₹43,119.03
5,000₹13.66480₹68,324.00
7,000₹13.24865₹92,740.55
10,000₹12.84644₹1,28,464.40
Manufacturers Standard Package