
EEU-EB1J4R7SH | |
|---|---|
DigiKey Part Number | 10-EEU-EB1J4R7SHCT-ND - Cut Tape (CT) 10-EEU-EB1J4R7SHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1J4R7SH |
Description | CAP ALUM 4.7UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1J4R7SH Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 23 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 37.95 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1J4R7S | Panasonic Industry | 3,381 | P13473-ND | ₹34.48000 | Similar |
| EEU-EB1J4R7SB | Panasonic Industry | 1,739 | 10-EEU-EB1J4R7SBCT-ND | ₹34.48000 | Similar |
| MAL214258478E3 | Vishay Beyschlag/Draloric/BC Components | 5,625 | 56-MAL214258478E3-ND | ₹33.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹21.24600 | ₹212.46 |
| 50 | ₹15.56200 | ₹778.10 |
| 100 | ₹13.75430 | ₹1,375.43 |
| 500 | ₹10.61388 | ₹5,306.94 |
| 1,000 | ₹9.62052 | ₹9,620.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹8.63322 | ₹17,266.44 |
| 4,000 | ₹7.95832 | ₹31,833.28 |
| 6,000 | ₹7.61765 | ₹45,705.90 |
| 10,000 | ₹7.23776 | ₹72,377.60 |
| 14,000 | ₹7.01444 | ₹98,202.16 |
| 20,000 | ₹6.79866 | ₹1,35,973.20 |