EEU-EB1V330B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₹34.48000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₹5.57881
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₹7.95832
Datasheet

Similar


Panasonic Industry
In Stock: 3,180
Unit Price: ₹35.41000
Datasheet

Similar


Panasonic Industry
In Stock: 3,104
Unit Price: ₹36.34000
Datasheet

Similar


Panasonic Industry
In Stock: 12,662
Unit Price: ₹35.41000
Datasheet
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EB1V330B

DigiKey Part Number
EEU-EB1V330B-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-EB1V330B
Description
CAP ALUM 33UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EB1V330B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
66 mA @ 120 Hz
Ripple Current @ High Frequency
85.8 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes