
EEU-ED2D151B | |
|---|---|
DigiKey Part Number | 10-EEU-ED2D151BCT-ND - Cut Tape (CT) 10-EEU-ED2D151BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-ED2D151B |
Description | CAP ALUM 150UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-ED2D151B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 630 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹212.46000 | ₹212.46 |
| 10 | ₹140.33800 | ₹1,403.38 |
| 50 | ₹110.16440 | ₹5,508.22 |
| 100 | ₹100.64090 | ₹10,064.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹92.19452 | ₹23,048.63 |
| 500 | ₹85.87650 | ₹42,938.25 |
| 750 | ₹82.68704 | ₹62,015.28 |
| 1,250 | ₹79.13281 | ₹98,916.01 |
| 1,750 | ₹77.04406 | ₹1,34,827.11 |
| 2,500 | ₹75.02554 | ₹1,87,563.85 |
| 3,000 | ₹74.06641 | ₹2,22,199.23 |
| 6,000 | ₹70.81981 | ₹4,24,918.86 |
| 6,250 | ₹70.64662 | ₹4,41,541.38 |